Images are for reference only
EDA Models

Hong Cheng HC-MX1.25-6A

Manufacturer
Hong Cheng
Asian Brands
Mfr. Part #
HC-MX1.25-6A
LCSC Part #
C52358693
Package
Through Hole,P=1.25mm
Customer #
Description
1x6P 6P PicoBlade(MX 1.25) Tin -30℃~+85℃ Beige 1.25mm 125V 6 1A 1 Through Hole Through Hole,P=1.25mm Headers, Male Pins RoHS
Datasheet pdf icon Hong Cheng HC-MX1.25-6A
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer Hong Cheng
Package Through Hole,P=1.25mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon Hong Cheng HC-MX1.25-6A
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 1000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 1,000
1,000 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
20+
$ 0.0143 $ 0.0136 $ 0.27
200+
$ 0.014 $ 0.0133 $ 2.66
1,000+
$ 0.0138 $ 0.0132 $ 13.20
2,000+
$ 0.0136 $ 0.0130 $ 26.00
Standard Packaging 1000/Full Bag
Better price for more quantity?
$