LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8639ARZ product image
  • AD8639ARZ thumbnail 1
  • AD8639ARZ thumbnail 2
  • AD8639ARZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8639ARZRoHS

Manufacturer
MPN
AD8639ARZ
LCSC Part #
C52333
Packaging
SOIC-8
Customer #
Key Attributes
Auto-Zero, Rail-to-Rail Output Operational Amplifiers
Datasheetpdf iconADI AD8639ARZ
In-Stock: 218
218 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.9702$ 11.97
10+$ 10.4352$ 104.35
30+$ 9.5006$ 285.02
98+$ 8.7152$ 854.09
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage3uV
Slew Rate2.5V/us
FeaturesZero drift / auto-zero;Reverse-phase input protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)133dB
Ib - Input Bias Current40pA
Output Current19mA
Input Offset Voltage Drift(Vos TC)10nV/℃
Quiescent Current1mA
Gain Bandwidth Product1.35MHz
Input Voltage Noise Density60nV/√Hz@1kHz
Rail to RailRail-to-rail output
Dual Supply-8V~-2.5V;2.5V~8V
Single Supply5V~16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging98
Sales UnitPiece

Introduction

AI Translation

The AD8638/AD8639 are single and dual wide bandwidth, auto-zero amplifiers featuring rail-to-rail output swing and low noise. These amplifiers have very low offset, drift, and bias current. Operation is fully specified from 5V to 16V single supply (±2.5V to ±8V dual supply). The AD8638/AD8639 provide benefits previously found only in expensive zero-drift or chopper-stabilized amplifiers. Using the Analog Devices topology, these auto-zero amplifiers combine low cost with high accuracy and low noise. No external capacitors are required. In addition, the AD8638/AD8639 greatly reduce the digital switching noise found in most chopper-stabilized amplifiers. With a typical offset voltage of only 3μV, drift of 0.01μV/°C, and noise of 1.2μV p-p (0.1Hz to 10Hz), the AD8638/AD8639 are suited for applications in which error sources cannot be tolerated. Position and pressure sensors, medical equipment, and strain gage amplifiers benefit greatly from nearly zero drift over their operating temperature ranges. Many systems can take advantage of the rail-to-rail output swing provided by the AD8638/AD8639 to maximize signal-to-noise ratio (SNR).

Features

AI Translation
  • Low offset voltage: 9μV maximum
  • Offset drift: 0.04μV/°C maximum
  • Rail-to-rail output swing
  • 5V to 16V single-supply or +2.5V to +8V dual-supply operation
  • High gain: 136 dB typical
  • High CMRR: 133 dB typical
  • High PSRR: 143 dB typical
  • Very low input bias current: 40 pA maximum
  • Low supply current: 1.3 mA maximum
  • AD8639: qualified for automotive applications

Applications

AI Translation
  • Pressure and position sensors
  • Strain gage amplifiers
  • Medical instrumentation
  • Thermocouple amplifiers
  • Automotive sensors
  • Precision references
  • Precision current sensing