MICROCHIP A3P250-PQG208I
| Manufacturer | |
| MPN | A3P250-PQG208I |
| LCSC Part # | C5233261 |
| Packaging | MQFP-208(28x28) |
| Customer # | |
| Key Attributes | ProASIC3 Flash Family FPGAs with Optimal Soft ARM Support |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | MQFP-208(28x28) | |
| Embedded Block RAM | 36864bit | |
| Operating Temperature | -40℃~+100℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ProASIC 3, the third- generation family of flash FPGAs, offers performance, density, and features beyond those of the ProASICPLUS family. Nonvolatile flash technology gives ProASIC 3 devices the advantage of being a secure, low power, single- chip solution that is Instant On. ProASIC 3 is reprogrammable and offers time- to- market benefits at an ASIC- level unit cost. These features enable designers to create high- density systems using existing ASIC or FPGA design flows and tools. ProASIC 3 devices offer 1 kbit of on- chip, reprogrammable, nonvolatile FlashROM storage as well as clock conditioning circuitry based on an integrated Phase- Locked Loop (PLL). The A3P030 devices have no PLL or RAM support. ProASIC 3 devices have up to 1 million system gates, supported with up to 144 kbits of true dual- port SRAM and up to 300 user I/Os. ProASIC 3 devices support the ARM Cortex- M1 processor. The ARM- enabled devices have ordering numbers that begin with M1A3P (Cortex- M1) and do not support AES decryption.
Features
- High Capacity
- 15K to 1M System Gates
- Up to 144 Kbits of True Dual-Port SRAM
- Up to 300 User I/Os
- Reprogrammable Flash Technology
- 130-nm, 7-Layer Metal (6 Copper), Flash-Based CMOS Process
- Instant On Level 0 Support
- Single-Chip Solution
- Retains Programmed Design when Powered Off
- High Performance
- 350 MHz System Performance
- 3.3V, 66 MHz 64-Bit PCI (Note: A3P030 devices do not support this feature)
- In-System Programming (ISP) and Security
- ISP Using On-Chip 128-Bit Advanced Encryption Standard (AES) Decryption (except ARM-enabled ProASIC 3 devices) via JTAG (IEEE 1532-compliant)
- FlashLock to Secure FPGA Contents
- Low Power
- Core Voltage for Low Power
- Support for 1.5V-Only Systems
- Low-Impedance Flash Switches
- High-Performance Routing Hierarchy
- Segmented, Hierarchical Routing and Clock Structure
- Advanced I/O
- Advanced I/O
- 700 Mbps DDR, LVDS-Capable I/Os (A3P250 and above)
- 1.5V, 1.8V, 2.5V, and 3.5V Mixed-Voltage Operation
- Wide Range Power Supply Voltage Support per JESD8-B, Allowing I/Os to Operate from 2.7V to 3.6V
- Bank-Selectable I/O Voltages—up to 4 Banks per Chip
- Single-Ended I/O Standards: LVTTL, LVCMOS 3.3V/2.5V/1.8V/1.5V, 3.3V PCI/3.3V PCI-X, and LVCMOS 2.5V/5.0V Input
- Differential I/O Standards: LVPECL, LVDS, B-LVDS, and M-LVDS (A3P250 and above)
- I/O Registers on Input, Output, and Enable Paths
- Hot-Swappable and Cold Sparing I/Os (Supported only by A3P030 devices)
- Programmable Output Slew Rate and Drive Strength
- Weak Pull-Up/-Down
- IEEE 1149.1 (JTAG) Boundary Scan Test
- Pin-Compatible Packages across the ProASIC 3 Family
- Clock Conditioning Circuit (CCC) and PLL
- Six CCC Blocks, One with an Integrated PLL
- Configurable Phase-Shift, Multiply/Divide, Delay Capabilities and External Feedback
- Wide Input Frequency Range (1.5 MHz to 350 MHz)
- Embedded Memory
- Embedded Memory
- 1 Kbit of FlashROM User Nonvolatile Memory
- SRAMs and FIFOs with Variable-Aspect-Ratio 4,608-Bit RAM Blocks (×1, ×2, ×4, ×9, and ×18 organizations)
- True Dual-Port SRAM (except ×18)
- ARM Processor Support in ProASIC 3 FPGAs
- M1 ProASIC 3 Devices
- ARM@Cortex-M1 Soft Processor Available with or without Debug
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 43.8327 | $ 43.83 |
| 24+ | $ 42.3582 | $ 1016.60 |
Standard Packaging24/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | MQFP-208(28x28) | |
| Embedded Block RAM | 36864bit | |
| Operating Temperature | -40℃~+100℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ProASIC 3, the third- generation family of flash FPGAs, offers performance, density, and features beyond those of the ProASICPLUS family. Nonvolatile flash technology gives ProASIC 3 devices the advantage of being a secure, low power, single- chip solution that is Instant On. ProASIC 3 is reprogrammable and offers time- to- market benefits at an ASIC- level unit cost. These features enable designers to create high- density systems using existing ASIC or FPGA design flows and tools. ProASIC 3 devices offer 1 kbit of on- chip, reprogrammable, nonvolatile FlashROM storage as well as clock conditioning circuitry based on an integrated Phase- Locked Loop (PLL). The A3P030 devices have no PLL or RAM support. ProASIC 3 devices have up to 1 million system gates, supported with up to 144 kbits of true dual- port SRAM and up to 300 user I/Os. ProASIC 3 devices support the ARM Cortex- M1 processor. The ARM- enabled devices have ordering numbers that begin with M1A3P (Cortex- M1) and do not support AES decryption.
Features
- High Capacity
- 15K to 1M System Gates
- Up to 144 Kbits of True Dual-Port SRAM
- Up to 300 User I/Os
- Reprogrammable Flash Technology
- 130-nm, 7-Layer Metal (6 Copper), Flash-Based CMOS Process
- Instant On Level 0 Support
- Single-Chip Solution
- Retains Programmed Design when Powered Off
- High Performance
- 350 MHz System Performance
- 3.3V, 66 MHz 64-Bit PCI (Note: A3P030 devices do not support this feature)
- In-System Programming (ISP) and Security
- ISP Using On-Chip 128-Bit Advanced Encryption Standard (AES) Decryption (except ARM-enabled ProASIC 3 devices) via JTAG (IEEE 1532-compliant)
- FlashLock to Secure FPGA Contents
- Low Power
- Core Voltage for Low Power
- Support for 1.5V-Only Systems
- Low-Impedance Flash Switches
- High-Performance Routing Hierarchy
- Segmented, Hierarchical Routing and Clock Structure
- Advanced I/O
- Advanced I/O
- 700 Mbps DDR, LVDS-Capable I/Os (A3P250 and above)
- 1.5V, 1.8V, 2.5V, and 3.5V Mixed-Voltage Operation
- Wide Range Power Supply Voltage Support per JESD8-B, Allowing I/Os to Operate from 2.7V to 3.6V
- Bank-Selectable I/O Voltages—up to 4 Banks per Chip
- Single-Ended I/O Standards: LVTTL, LVCMOS 3.3V/2.5V/1.8V/1.5V, 3.3V PCI/3.3V PCI-X, and LVCMOS 2.5V/5.0V Input
- Differential I/O Standards: LVPECL, LVDS, B-LVDS, and M-LVDS (A3P250 and above)
- I/O Registers on Input, Output, and Enable Paths
- Hot-Swappable and Cold Sparing I/Os (Supported only by A3P030 devices)
- Programmable Output Slew Rate and Drive Strength
- Weak Pull-Up/-Down
- IEEE 1149.1 (JTAG) Boundary Scan Test
- Pin-Compatible Packages across the ProASIC 3 Family
- Clock Conditioning Circuit (CCC) and PLL
- Six CCC Blocks, One with an Integrated PLL
- Configurable Phase-Shift, Multiply/Divide, Delay Capabilities and External Feedback
- Wide Input Frequency Range (1.5 MHz to 350 MHz)
- Embedded Memory
- Embedded Memory
- 1 Kbit of FlashROM User Nonvolatile Memory
- SRAMs and FIFOs with Variable-Aspect-Ratio 4,608-Bit RAM Blocks (×1, ×2, ×4, ×9, and ×18 organizations)
- True Dual-Port SRAM (except ×18)
- ARM Processor Support in ProASIC 3 FPGAs
- M1 ProASIC 3 Devices
- ARM@Cortex-M1 Soft Processor Available with or without Debug
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



