Brightking SFD52A05L01
| Manufacturer |
Brightking
Asian Brands |
| Mfr. Part # | SFD52A05L01 |
| LCSC Part # | C523191 |
| Package | SOD-523 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 25VC SOD-523 |
| Description | 18A@8/20us 25V 5V SOD-523 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Brightking | |
| Package | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,610 
1,610
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0414 | $ 0.41 |
100+ | $ 0.033 | $ 3.30 |
300+ | $ 0.0288 | $ 8.64 |
3,000+ | $ 0.0255 | $ 76.50 |
6,000+ | $ 0.023 | $ 138.00 |
9,000+ | $ 0.0217 | $ 195.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$