Brightking BK250-040-DY
| Manufacturer | BrightkingAsian Brands |
| MPN | BK250-040-DY |
| LCSC Part # | C522933 |
| Packaging | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 250V 40mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 250V | |
| Hold Current | 40mA | |
| Pitch | - | |
| Current - Max | 3A | |
| Power Dissipation | 700mW | |
| Trip Current | 80mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 6s | |
| Resistance @ 25℃ | 27Ω | |
| Resistance - Post Trip (R1) (Max) | 65Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 250V series provides radial resettable overcurrent protection with holding current from 0.03A to 2.0A. This series is suitable for applications with higher working voltage up to 250V.
Features
AI Translation
- Radial leaded devices.
- Over-current protection
- High voltage surge capabilities
- Flame retardant epoxy polymer insulating material meets UL94 V-0 requirement.
- Available in lead-free version.
- Meets MSL level 1, per J-STD-020
- Operating Temperature: -40℃~+85℃
Applications
AI Translation
- ISDN and xDSL equipments
- Phone set and fax machine
- LAN/WAN and VOIP cards
In-Stock: 365
365 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1062 | $ 0.53 |
| 50+ | $ 0.0851 | $ 4.26 |
| 150+ | $ 0.0745 | $ 11.18 |
| 1,000+ | $ 0.0666 | $ 66.60 |
| 2,000+ | $ 0.0603 | $ 120.60 |
| 5,000+ | $ 0.0571 | $ 285.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Brightking | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 250V | |
| Hold Current | 40mA | |
| Pitch | - | |
| Current - Max | 3A | |
| Power Dissipation | 700mW | |
| Trip Current | 80mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 6s | |
| Resistance @ 25℃ | 27Ω | |
| Resistance - Post Trip (R1) (Max) | 65Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 250V series provides radial resettable overcurrent protection with holding current from 0.03A to 2.0A. This series is suitable for applications with higher working voltage up to 250V.
Features
AI Translation
- Radial leaded devices.
- Over-current protection
- High voltage surge capabilities
- Flame retardant epoxy polymer insulating material meets UL94 V-0 requirement.
- Available in lead-free version.
- Meets MSL level 1, per J-STD-020
- Operating Temperature: -40℃~+85℃
Applications
AI Translation
- ISDN and xDSL equipments
- Phone set and fax machine
- LAN/WAN and VOIP cards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



