LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IRS21867STRPBF product image
  • IRS21867STRPBF thumbnail 1
  • IRS21867STRPBF thumbnail 2
  • IRS21867STRPBF thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon IRS21867STRPBFRoHS

Manufacturer
MPN
IRS21867STRPBF
LCSC Part #
C52290
Packaging
SOIC-8
Customer #
Key Attributes
HIGH AND LOW SIDE DRIVER
Datasheetpdf iconInfineon IRS21867STRPBF
In-Stock: 3,250
3,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9023$ 0.90
10+$ 0.7592$ 7.59
30+$ 0.6877$ 20.63
100+$ 0.6162$ 61.62
500+$ 0.5007$ 250.35
1,000+$ 0.478$ 478.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerInfineon
PackagingSOIC-8
Input Logic Level - Low-
Low Level Delay Time170ns
High Level Delay Time170ns
Quiescent Current120uA
Input Logic Level - High-
Operating Temperature-40℃~+150℃
Voltage - Supply5V~20V
Driven ConfigurationHigh Side;Low Side
Current - Output Low(IOL)4A
Rise Time22ns
Fall Time18ns
FeaturesUnder Voltage Protection;Interleaved conduction protection
Current - Output High(IOH)4A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The IRS21867 is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Low VCC operation allows use in battery powered applications. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.

Features

AI Translation
  • Floating channel designed for bootstrap operation
  • Fully operational to +600V
  • Tolerant to negative transient voltage, dV/dt immune
  • Low VCC operation
  • Gate drive supply range from 5V to 20V
  • Undervoltage lockout for both channels
  • 3.3V and 5V input logic compatible
  • Matched propagation delay for both channels
  • Logic and power ground +/-5V offset
  • Lower di/dt gate driver for better noise immunity
  • Output source/sink current capability 4.0A (Typ.)
  • Leadfree, RoHS compliant

Applications

AI Translation
  • Battery powered equipment
  • Hand-tools
  • Fork-lifts
  • Golf-carts
  • RC Hobby Equipment
  • E-bike