LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI PMEG4020ETR-MS product image
  • PMEG4020ETR-MS thumbnail 1
  • PMEG4020ETR-MS thumbnail 2
  • PMEG4020ETR-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI PMEG4020ETR-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
PMEG4020ETR-MS
LCSC Part #
C52287486
Packaging
SOD-123FL
Customer #
Key Attributes
40V 1 Independent 550mV@2A 2A SOD-123FL Single Diodes RoHS
Datasheetpdf iconMSKSEMI PMEG4020ETR-MS
In-Stock: 2,940
2,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0661$ 0.0628$ 0.63
100+$ 0.0527$ 0.0501$ 5.01
300+$ 0.046$ 0.0437$ 13.11
3,000+$ 0.0409$ 0.0389$ 116.70
6,000+$ 0.0369$ 0.0351$ 210.60
9,000+$ 0.0349$ 0.0332$ 298.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMSKSEMI
PackagingSOD-123FL
Voltage - DC Reverse (Vr) (Max)40V
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+125℃
Voltage - Forward(Vf@If)550mV@2A
Reverse Leakage Current (Ir)500uA@40V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Metal-silicon junction, majority carrier conduction
  • Surface mount applications
  • Low power consumption, high efficiency
  • High forward surge current capability
  • Suitable for low-voltage, high-frequency inverters, freewheeling, and polarity protection applications