G-Switch GT-EVC05AA-L1
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-EVC05AA-L1 |
| LCSC Part # | C52287418 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Operating Temperature | -10℃~+60℃ | |
| Rated Voltage (Max) | 5V | |
| Handle or not | With switch | |
| Operating Life | 100,000 cycles | |
| Mounting Type | Surface Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6009 | $ 1.60 |
| 10+ | $ 1.3613 | $ 13.61 |
| 30+ | $ 1.2122 | $ 36.37 |
| 100+ | $ 1.0583 | $ 105.83 |
| 500+ | $ 0.9901 | $ 495.05 |
| 1,500+ | $ 0.9599 | $ 1439.85 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Operating Temperature | -10℃~+60℃ | |
| Rated Voltage (Max) | 5V | |
| Handle or not | With switch | |
| Operating Life | 100,000 cycles | |
| Mounting Type | Surface Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

