LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI PMEG2020EH-MS product image
  • PMEG2020EH-MS thumbnail 1
  • PMEG2020EH-MS thumbnail 2
  • PMEG2020EH-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI PMEG2020EH-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
PMEG2020EH-MS
LCSC Part #
C52287409
Packaging
SOD-123FL
Customer #
Key Attributes
20V 1 Independent 550mV@2A 2A SOD-123FL Single Diodes RoHS
Datasheetpdf iconMSKSEMI PMEG2020EH-MS
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0683$ 0.0649$ 0.65
100+$ 0.0544$ 0.0517$ 5.17
300+$ 0.0475$ 0.0452$ 13.56
3,000+$ 0.0423$ 0.0402$ 120.60
6,000+$ 0.0381$ 0.0362$ 217.20
9,000+$ 0.036$ 0.0342$ 307.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMSKSEMI
PackagingSOD-123FL
Voltage - DC Reverse (Vr) (Max)20V
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+125℃
Voltage - Forward(Vf@If)550mV@2A
Reverse Leakage Current (Ir)500uA@20V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Metal-silicon junction, majority carrier conduction
  • Surface mount applications
  • Low power consumption, high efficiency
  • High forward surge current capability
  • Suitable for low voltage, high frequency inverters, freewheeling, and polarity protection applications