LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI PMEG2010AEH-MS product image
  • PMEG2010AEH-MS thumbnail 1
  • PMEG2010AEH-MS thumbnail 2
  • PMEG2010AEH-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI PMEG2010AEH-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
PMEG2010AEH-MS
LCSC Part #
C52287404
Packaging
SOD-123FL
Customer #
Key Attributes
20V 1 Independent 550mV@1A 1A SOD-123FL Single Diodes RoHS
Datasheetpdf iconMSKSEMI PMEG2010AEH-MS
In-Stock: 1,410
1,410 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0663$ 0.0630$ 0.63
100+$ 0.0529$ 0.0503$ 5.03
300+$ 0.0461$ 0.0438$ 13.14
3,000+$ 0.0411$ 0.0391$ 117.30
6,000+$ 0.037$ 0.0352$ 211.20
9,000+$ 0.035$ 0.0333$ 299.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMSKSEMI
PackagingSOD-123FL
Voltage - DC Reverse (Vr) (Max)20V
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+125℃
Voltage - Forward(Vf@If)550mV@1A
Reverse Leakage Current (Ir)300uA@20V
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Metal-silicon junction, majority carrier conduction
  • Surface mount application
  • Low power consumption, high efficiency
  • High forward surge current capability
  • Suitable for low voltage, high frequency inverters, freewheeling and polarity protection applications
  • Package: SOD-123FL
  • Terminals: Solderable
  • Approximate weight: 15mg