MSKSEMI MMDT2227DW-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MMDT2227DW-MS |
| LCSC Part # | C52287371 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 300 NPN+PNP 1 NPN + 1 PNP 600mA SOT-363 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 10nA | |
| Transition frequency(fT) | 300MHz;200MHz | |
| Collector - Emitter Voltage VCEO | 40V;60V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 6V;5V | |
| Pd - Power Dissipation | 200mW | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 600mA | |
| Vce Saturation(VCE(sat)) | 300mV;400mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epitaxial planar die construction
- One 2222A NPN
- One 2907A PNP
- Ideal for power amplification and switching
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0351$ 0.0334 | $ 0.67 |
| 200+ | $ 0.0275$ 0.0262 | $ 5.24 |
| 600+ | $ 0.0233$ 0.0222 | $ 13.32 |
| 3,000+ | $ 0.0208$ 0.0198 | $ 59.40 |
| 9,000+ | $ 0.0186$ 0.0177 | $ 159.30 |
| 21,000+ | $ 0.0175$ 0.0167 | $ 350.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 10nA | |
| Transition frequency(fT) | 300MHz;200MHz | |
| Collector - Emitter Voltage VCEO | 40V;60V | |
| DC Current Gain | 300 | |
| Emitter-Base Voltage VEBO | 6V;5V | |
| Pd - Power Dissipation | 200mW | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 600mA | |
| Vce Saturation(VCE(sat)) | 300mV;400mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epitaxial planar die construction
- One 2222A NPN
- One 2907A PNP
- Ideal for power amplification and switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



