Brightking 5KP60CA/B
| Manufacturer |
Brightking
Asian Brands |
| Mfr. Part # | 5KP60CA/B |
| LCSC Part # | C522800 |
| Package | Through Hole |
| Customer # | |
| Description | 52.7A 5kW 96.8V 66.7V Bidirectional 60V Through Hole TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Brightking | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6433 | $ 0.64 |
10+ | $ 0.5276 | $ 5.28 |
30+ | $ 0.469 | $ 14.07 |
300+ | $ 0.4119 | $ 123.57 |
Standard Packaging 300/Full
Box | ||