Bestirpower BCBF170N1000P1
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BCBF170N1000P1 |
| LCSC Part # | C52269251 |
| Package | TO-263-7L |
| Customer # | |
| Description | 1.7kV 1Ω@18V 1 N-channel 51W TO-263-7L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Package | TO-263-7L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
615
615
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0798 | $ 1.08 |
10+ | $ 0.8734 | $ 8.73 |
30+ | $ 0.771 | $ 23.13 |
100+ | $ 0.6703 | $ 67.03 |
500+ | $ 0.6095 | $ 304.75 |
800+ | $ 0.5775 | $ 462.00 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$