Bestirpower BCBF65N25W1
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BCBF65N25W1 |
| LCSC Part # | C52269250 |
| Package | TO-263-7L |
| Customer # | |
| Description | 650V 25mΩ@18V 1 N-channel 375W TO-263-7L Single FETs, MOSFETs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Package | TO-263-7L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
60
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.0886 $ 4.5798 | $ 4.58 |
10+ | $ 4.3667 $ 3.9301 | $ 39.30 |
30+ | $ 3.9376 $ 3.5439 | $ 106.32 |
100+ | $ 3.5024 $ 3.1522 | $ 315.22 |
500+ | $ 3.3025 $ 2.9723 | $ 1486.15 |
1,000+ | $ 3.2127 $ 2.8915 | $ 2891.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$