Bestirpower BMB65N065UC1
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BMB65N065UC1 |
| LCSC Part # | C52269247 |
| Package | TO-263 |
| Customer # | |
| Description | 650V 65mΩ@10V 500W TO-263 Single FETs, MOSFETs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
299
299
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2098 $ 1.9889 | $ 1.99 |
10+ | $ 1.8816 $ 1.6935 | $ 16.94 |
30+ | $ 1.6766 $ 1.5090 | $ 45.27 |
100+ | $ 1.4668 $ 1.3202 | $ 132.02 |
500+ | $ 1.3707 $ 1.2337 | $ 616.85 |
1,000+ | $ 1.3307 $ 1.1977 | $ 1197.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$