Bestirpower BMBF65N050UE1
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BMBF65N050UE1 |
| LCSC Part # | C52269246 |
| Package | TO-263-7L |
| Customer # | |
| Description | 650V 50mΩ@10V 568W TO-263-7L Single FETs, MOSFETs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Package | TO-263-7L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.9615 $ 4.4654 | $ 4.47 |
10+ | $ 4.2629 $ 3.8367 | $ 38.37 |
30+ | $ 3.8493 $ 3.4644 | $ 103.93 |
100+ | $ 3.4296 $ 3.0867 | $ 308.67 |
500+ | $ 3.2359 $ 2.9124 | $ 1456.20 |
1,000+ | $ 3.1492 $ 2.8343 | $ 2834.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$