Bestirpower BCM65S03D4
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BCM65S03D4 |
| LCSC Part # | C52269244 |
| Package | DPAK |
| Customer # | |
| Description | 650V 1.51V@3A 3A DPAK Single Diodes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Bestirpower | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,525
2,525
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2079 | $ 1.04 |
50+ | $ 0.1644 | $ 8.22 |
150+ | $ 0.1457 | $ 21.86 |
500+ | $ 0.1224 | $ 61.20 |
2,500+ | $ 0.1121 | $ 280.25 |
5,000+ | $ 0.1058 | $ 529.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$