MOT MOT30100E
| Manufacturer |
MOT
Asian Brands |
| Mfr. Part # | MOT30100E |
| LCSC Part # | C52269141 |
| Package | TO-263 |
| Customer # | |
| Description | 250A 100V 1 Pair Common Cathode 830mV@15A 30A TO-263 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MOT | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2732 | $ 1.37 |
50+ | $ 0.2172 | $ 10.86 |
150+ | $ 0.1932 | $ 28.98 |
800+ | $ 0.1632 | $ 130.56 |
2,400+ | $ 0.1499 | $ 359.76 |
4,800+ | $ 0.1419 | $ 681.12 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$