LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LXWCONN LXW332-4120S-B3R-01 product image
  • LXW332-4120S-B3R-01 thumbnail 1
  • LXW332-4120S-B3R-01 thumbnail 2
  • LXW332-4120S-B3R-01 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

LXWCONN LXW332-4120S-B3R-01RoHS

Manufacturer
LXWCONNAsian Brands
MPN
LXW332-4120S-B3R-01
LCSC Part #
C52269109
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
2 0.8mm Surface Mount,Vertical 120P SMD,P=0.8mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconLXWCONN LXW332-4120S-B3R-01
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerLXWCONN
PackagingSMD,P=0.8mm
System Fit Height-
Number of Rows2
Current Rating (Max)2A
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins120P
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.0126$ 5.01
10+$ 4.3027$ 43.03
30+$ 3.8809$ 116.43
100+$ 3.4559$ 345.59
500+$ 3.2582$ 1629.10
1,000+$ 3.1695$ 3169.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.