LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
hanxia HX 1210-C10 product image
  • HX 1210-C10 thumbnail 1
  • HX 1210-C10 thumbnail 2
  • HX 1210-C10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX 1210-C10RoHS

Manufacturer
hanxiaAsian Brands
MPN
HX 1210-C10
LCSC Part #
C52268870
Packaging
SMD,2.9x2.6mm
Customer #
Key Attributes
-40℃~+85℃ 24V 10mA SMD,2.9x2.6mm Selector Switches RoHS
Datasheetpdf iconhanxia HX 1210-C10
In-Stock: 11,770
11,770 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1812$ 0.1722$ 0.86
50+$ 0.1432$ 0.1361$ 6.81
150+$ 0.1269$ 0.1206$ 18.09
500+$ 0.1065$ 0.1012$ 50.60
2,500+$ 0.0975$ 0.0927$ 231.75
4,000+$ 0.092$ 0.0874$ 349.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Selector Switches
Manufacturerhanxia
PackagingSMD,2.9x2.6mm
Temperature Resistance-40℃~+85℃
Voltage Rating24V
Current Rating10mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Compact size: 1210 package dimensions: 2.85mm × 2.35mm × 1.8mm (L × W × H)
  • Low power consumption: Operating voltage/current typically 0.5~24V DC / 0.2uA~10mA, compatible with various low-voltage circuits, battery-powered devices, and supports low-power micro-current triggering
  • High sensitivity: Detects subtle vibrations, supports 10° tilt angle triggering
  • Strong environmental adaptability: Operating temperature -20℃~+70℃, featuring latest waterproof, flux-resistant, anti-oxidation vacuum sealing process
  • Long mechanical lifespan: Internal conductive rolling ball and contacts are specially thickened with gold plating, typically rated for 1,000,000+ trigger cycles, suitable for long-term high-frequency triggering applications
  • Easy automated production: SMD surface mount compatible with reflow soldering, suitable for automated pick-and-place and mass production, tape-and-reel packaging compatible with SMT production lines
  • C10 vibration switch functions as follows: The C10 switch maintains normally open state in horizontal position; when tilted forward, backward, left, right, or in any direction to the trigger angle, the circuit is activated Smart omnidirectional 360° dead-angle-free tilt detection Meets 10° angle detection requirements When the tilt switch is in the conducting state, it may become unstable due to environmental vibrations (signal level fluctuations may occur); if needed, a delay can be added in the firmware

Applications

AI Translation
  • Applications in small appliances power-off on tipping, open-lid detection, multi-angle sensing, and tilt detection
  • Consumer electronics: electronic toys
  • Small appliances: tipping power-off protection
  • Automotive electronics: vehicle alarms, e-bike tipping protection, anti-theft devices
  • Smart home & IoT: smart lighting, smart door locks, IoT device orientation detection
  • Industrial automation: equipment tilt monitoring, production line protection, mechanical condition detection