Huaxing Mechanical-Elec. RXM0411-3R9J
| Manufacturer |
Huaxing Mechanical-Elec.
Asian Brands |
| Mfr. Part # | RXM0411-3R9J |
| LCSC Part # | C52268847 |
| Package | MELF-0411 |
| Customer # | |
| Description | 3.9Ω Wirewound Resistor ±5% MELF-0411 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Package | MELF-0411 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,500
1,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0296 | $ 0.59 |
200+ | $ 0.0234 | $ 4.68 |
600+ | $ 0.02 | $ 12.00 |
1,500+ | $ 0.0179 | $ 26.85 |
10,500+ | $ 0.0161 | $ 169.05 |
19,500+ | $ 0.0152 | $ 296.40 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$