Huaxing Mechanical-Elec. RXM0410-6R8J
| Manufacturer |
Huaxing Mechanical-Elec.
Asian Brands |
| Mfr. Part # | RXM0410-6R8J |
| LCSC Part # | C52268798 |
| Package | MELF-0410 |
| Customer # | |
| Description | 6.8Ω Wirewound Resistor ±5% MELF-0410 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Package | MELF-0410 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,000
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0296 | $ 0.59 |
200+ | $ 0.0234 | $ 4.68 |
600+ | $ 0.02 | $ 12.00 |
2,000+ | $ 0.0179 | $ 35.80 |
10,000+ | $ 0.0161 | $ 161.00 |
20,000+ | $ 0.0152 | $ 304.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$