Huaxing Mechanical-Elec. RXM0309-22RJ
| Manufacturer |
Huaxing Mechanical-Elec.
Asian Brands |
| Mfr. Part # | RXM0309-22RJ |
| LCSC Part # | C52268782 |
| Package | MELF-0309 |
| Customer # | |
| Description | 22Ω Wirewound Resistor ±5% MELF-0309 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Huaxing Mechanical-Elec. | |
| Package | MELF-0309 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,200
1,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0178 | $ 0.89 |
500+ | $ 0.0141 | $ 7.05 |
2,500+ | $ 0.012 | $ 30.00 |
5,000+ | $ 0.0108 | $ 54.00 |
25,000+ | $ 0.0097 | $ 242.50 |
50,000+ | $ 0.0091 | $ 455.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$