JARSON AJK1A221M0606
| Manufacturer |
JARSON
Asian Brands |
| Mfr. Part # | AJK1A221M0606 |
| LCSC Part # | C52268554 |
| Package | SMD,D6.3xL5.7mm |
| Customer # | |
| Description | 10V ±20% 220uF SMD,D6.3xL5.7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JARSON | |
| Package | SMD,D6.3xL5.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 25 |
| Multiple | 25 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
In-Stock:
12,200
12,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
25+ | $ 0.0247 | $ 0.62 |
250+ | $ 0.0192 | $ 4.80 |
1,250+ | $ 0.0161 | $ 20.13 |
2,500+ | $ 0.0143 | $ 35.75 |
12,500+ | $ 0.0127 | $ 158.75 |
25,000+ | $ 0.0118 | $ 295.00 |
Standard Packaging 1250/Full
Reel | ||
Better price for more quantity?
$