lingxingic HEF4021BT(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | HEF4021BT(LX) |
| LCSC Part # | C52261133 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 3V~15V 1 40ns@15V,50pF SOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~15V | |
| Output Type | Push-Pull | |
| Series | 4000 Series | |
| Number of Elements | 1 | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 40ns@15V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is an 8-bit static shift register, referenced to VSS (typically ground), operating within a recommended supply voltage range of 3V to 15V. Unused inputs must be connected to VDD, VSS, or other inputs.
Features
AI Translation
- High tolerance for slow rise and fall times
- Fully static operation
- Standardized symmetrical output characteristics
- Operating temperature range: -40℃~+125℃
- Package: SOP16
In-Stock: 1,185
1,185 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2053 | $ 1.03 |
| 50+ | $ 0.1624 | $ 8.12 |
| 150+ | $ 0.144 | $ 21.60 |
| 500+ | $ 0.1211 | $ 60.55 |
| 2,500+ | $ 0.1109 | $ 277.25 |
| 4,000+ | $ 0.1048 | $ 419.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~15V | |
| Output Type | Push-Pull | |
| Series | 4000 Series | |
| Number of Elements | 1 | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 40ns@15V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is an 8-bit static shift register, referenced to VSS (typically ground), operating within a recommended supply voltage range of 3V to 15V. Unused inputs must be connected to VDD, VSS, or other inputs.
Features
AI Translation
- High tolerance for slow rise and fall times
- Fully static operation
- Standardized symmetrical output characteristics
- Operating temperature range: -40℃~+125℃
- Package: SOP16
C52261133 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

