LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic HEF4093BT(LX) product image
  • HEF4093BT(LX) thumbnail 1
  • HEF4093BT(LX) thumbnail 2
  • HEF4093BT(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic HEF4093BT(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
HEF4093BT(LX)
LCSC Part #
C52261129
Packaging
SOP-14
Customer #
Key Attributes
1uA 3V~15V 50ns@15V,50pF SOP-14 Gates and Inverters RoHS
Datasheetpdf iconlingxingic HEF4093BT(LX)
In-Stock: 3,495
3,495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1344$ 0.67
50+$ 0.1069$ 5.35
150+$ 0.0932$ 13.98
500+$ 0.0829$ 41.45
2,500+$ 0.0746$ 186.50
4,000+$ 0.0705$ 282.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufacturerlingxingic
PackagingSOP-14
Input Logic Level - High-
Input Logic Level - Low-
Operating Temperature-40℃~+125℃
Logic Family4000 Series
Features-
Output Logic Level - High4.95V;9.95V;14.95V
Quiescent Current(Iq)1uA
Voltage - Supply3V~15V
Current - Output High(IOH)3.4mA
Number of Channels4;2
Output Logic Level - Low50mV
Propagation Delay50ns@15V,50pF
Current - Output Low(IOL)3.4mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The HEF4093 is a quad 2-input Schmitt NAND gate. Each input incorporates a Schmitt trigger circuit. The positive threshold voltage VT+ and negative threshold voltage VT- have different values, and the difference between them is defined as the hysteresis voltage VH. The device operates over a supply voltage range of 3 V to 15 V. Unused inputs must be connected to VDD, VSS, or another input.

Features

AI Translation
  • Supply voltage range: 3 V ~ 15 V
  • Schmitt trigger inputs
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standard symmetrical output characteristics
  • Operating temperature range: -40℃ ~ +125℃
  • Package: SOP14/TSSOP14