LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic CD4022BE(LX) product image
Images for reference only

lingxingic CD4022BE(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
CD4022BE(LX)
LCSC Part #
C52261118
Packaging
DIP-16
Customer #
Key Attributes
Rising Edge 1 DIP-16 Counters, Dividers RoHS
Datasheetpdf iconlingxingic CD4022BE(LX)
In-Stock: 995
995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1792$ 0.90
50+$ 0.1417$ 7.09
150+$ 0.1257$ 18.86
500+$ 0.1057$ 52.85
2,000+$ 0.0968$ 193.60
5,000+$ 0.0914$ 457.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
Manufacturerlingxingic
PackagingDIP-16
Voltage - Supply3V~15V
DirectionUp Counter
Trigger TypeRising Edge
Operating Temperature-40℃~+125℃
ResetAsynchronous
Number of Elements1
FeaturesCascade counter;Reset function;Auto calibration

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

This device is a 4-bit Johnson decade counter that provides eight glitch-free, active-high decimal outputs. It features an active-low carry output from the most significant flip-flop, rising-edge and falling-edge count clock inputs, and a priority asynchronous master reset input. The counter increments in two conditions: when a low-to-high transition occurs on CP0 while CP1 is low, or when a high-to-low transition occurs on CP1 while CP0 is high. For cascading, the Q4-7 (overbar) output, which remains low during counter states 4, 5, 6, and 7, can be used to drive the CP0 input of the next stage. A logic high on the MR pin asynchronously resets the counter to the zero state, independent of the clock inputs. Internal circuitry provides automatic count code correction, allowing recovery to normal counting mode within nine clock pulses after any illegal code. The circuit is referenced to VSS and operates over a recommended supply voltage range of 3V to 15V; unused inputs must be connected to VDD, VSS, or another input.

Features

AI Translation
  • Supply voltage range: 3V ~ 15V
  • Automatic count correction
  • Supply voltage ratings: 5V, 10V, 15V
  • Operating temperature range: -40℃ ~ +125℃
  • Package types: DIP16/SOP16/TSSOP16