Cross chip CC6926T9-3FB100
| Manufacturer | Cross chipAsian Brands |
| MPN | CC6926T9-3FB100 |
| LCSC Part # | C52260407 |
| Packaging | TO-263-7 |
| Customer # | |
| Key Attributes | High-performance Hall effect current sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Cross chip | |
| Packaging | TO-263-7 | |
| Standby Current | 19mA | |
| Voltage - Supply | 3V~3.6V | |
| Current Range | ±100A | |
| Operating Temperature | -40℃~+125℃ | |
| Current Terminal Resistance | - | |
| Band Width | 250kHz | |
| Response Time (tr) | 1.2us | |
| Features | Overcurrent Protection;Bidirectional detection;Under-voltage lockout;Power-on reset | |
| Sensitivity | 13.2mV/A | |
| Bidirectional Current Detection | Support |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 678
678 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9168 | $ 2.92 |
| 10+ | $ 2.5028 | $ 25.03 |
| 30+ | $ 2.2571 | $ 67.71 |
| 100+ | $ 2.0084 | $ 200.84 |
| 500+ | $ 1.8941 | $ 947.05 |
| 800+ | $ 1.8415 | $ 1473.20 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

