LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HXY MOSFET PC814X1CSZ9F-HXY product image
Images for reference only

HXY MOSFET PC814X1CSZ9F-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
PC814X1CSZ9F-HXY
LCSC Part #
C52260338
Packaging
DIP-4
Customer #
Key Attributes
50mA 100mV@20mA,1mA 80V 1.2V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconHXY MOSFET PC814X1CSZ9F-HXY
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1455$ 0.1237$ 0.62
50+$ 0.1154$ 0.0981$ 4.91
200+$ 0.1004$ 0.0854$ 17.08
500+$ 0.0891$ 0.0758$ 37.90
2,500+$ 0.0801$ 0.0681$ 170.25
5,000+$ 0.0756$ 0.0643$ 321.50
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerHXY MOSFET
PackagingDIP-4
Output Current50mA
Rise time4us
Fall time3us
Vce Saturation(VCE(sat))100mV@20mA,1mA
Load Voltage80V
Current transfer ratio150%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeAC,DC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

PC814X1CSZ9F is a photocoupler consisting of two LEDs and a phototransistor, housed in a 4-pin DIP package.

Features

AI Translation
  • Current Transfer Ratio: 20~300% (IF = 5mA, VCE = 5V)
  • High input-output isolation voltage (VISO = 5000 Vrms)
  • Collector-emitter breakdown voltage BVCEO ≥ 80V

Applications

AI Translation
  • Switching power supplies
  • Smart meters
  • Industrial control
  • Measuring instruments
  • Office equipment
  • Home appliances