LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wuxi I-core Elec M62429L.TR product image
  • M62429L.TR thumbnail 1
  • M62429L.TR thumbnail 2
  • M62429L.TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wuxi I-core Elec M62429L.TRRoHS

Manufacturer
Wuxi I-core ElecAsian Brands
MPN
M62429L.TR
LCSC Part #
C52260216
Packaging
SOP-8
Customer #
Key Attributes
Volume Control SOP-8 Audio Special Purpose RoHS
Datasheetpdf iconWuxi I-core Elec M62429L.TR
In-Stock: 1,990
1,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1704$ 0.85
50+$ 0.1345$ 6.73
150+$ 0.1192$ 17.88
500+$ 0.1$ 50.00
2,500+$ 0.0915$ 228.75
4,000+$ 0.0863$ 345.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Audio Special Purpose
ManufacturerWuxi I-core Elec
PackagingSOP-8
Resolution (Bits)-
Operating Temperature-20℃~+75℃
TypeVolume Control
FeaturesOn-chip digital gain;Multi-channel audio
Interface-
Voltage - Supply3V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This device is a dual-channel electronic volume controller, controlled via a 2-wire serial data interface. It integrates an internal reference circuit to form an electronic volume controller, requiring minimal external components.

Features

AI Translation
  • Built-in reference source circuit
  • Serial data control
  • Volume control range: 0 - 83 dB (1 dB/step)
  • Independent control per channel
  • Operating voltage range: 3 V ~ 5.5 V
  • Low noise and low distortion (Vno = 5 μVrms (ATT = -∞); THD = 0.01% TYP (VO = 0.5Vrms))
  • Package: DIP8/SOP8