LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YJYCOIN YSCM322522-390J product image
  • YSCM322522-390J thumbnail 1
  • YSCM322522-390J thumbnail 2
  • YSCM322522-390J thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YJYCOIN YSCM322522-390JRoHS

Manufacturer
YJYCOINAsian Brands
MPN
YSCM322522-390J
LCSC Part #
C52259858
Packaging
1210
Customer #
Key Attributes
65mA 39uH ±5% 6.4Ω Wire-wound chip inductor 1210 Fixed Inductors RoHS
Datasheetpdf iconYJYCOIN YSCM322522-390J
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1895$ 0.95
50+$ 0.1501$ 7.51
150+$ 0.1332$ 19.98
1,000+$ 0.1122$ 112.20
2,000+$ 0.1028$ 205.60
5,000+$ 0.0972$ 486.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerYJYCOIN
Packaging1210
Current Rating65mA
Inductance39uH
Frequency - Self Resonant15MHz
Tolerance±5%
DC Resistance(DCR)6.4Ω
TypeWire-wound chip inductor
Q @ Frequency30@2.52MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece