LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATA6613C-PLQW-1 product image
  • ATA6613C-PLQW-1 thumbnail 1
  • ATA6613C-PLQW-1 thumbnail 2
  • ATA6613C-PLQW-1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP ATA6613C-PLQW-1RoHS

Manufacturer
MPN
ATA6613C-PLQW-1
LCSC Part #
C5225747
Packaging
VQFN-48(7x7)
Customer #
Key Attributes
ATA6612C/ATA6613C 8K/16K Flash Microcontroller with LIN Transceiver, 5V Regulator and Watchdog
Datasheetpdf iconMICROCHIP ATA6613C-PLQW-1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMICROCHIP
PackagingVQFN-48(7x7)
TypeTransceiver
Voltage - Supply5V~27V
Data Rate-
Operating Temperature-40℃~+125℃
Number of Drivers1
FeaturesLocal wake-up;Bus wake-up;Low-power mode;Bus fault protection;Thermal shutdown protection;Under-voltage detection;Bus silent mode;Slope control;TXD timeout protection
Number of Receivers1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

Atmel ATA6612C/ATA6613C is a system-in-package (SiP) product, which is particularly suited for complete LIN-bus slave-node applications. It consists of two ICs in one package supporting highly integrated solutions for in-vehicle LIN networks. The first chip is the LIN-system-basis-chip (LIN-SBC) Atmel ATA6624, which has an integrated LIN transceiver, a 5V regulator and a window watchdog. The second chip is an automotive microcontroller from Atmel series of Atmel AVR 8-bit microcontroller with advanced RISC architecture. The Atmel ATA6612C consists of the LIN-SBC Atmel ATA6624 and the Atmel ATmega88 with 8Kbytes flash. The Atmel ATA6613C consists of the LIN-SBC Atmel ATA6624 and the Atmel ATmega168 with 16Kbytes flash. All pins of the LIN system basis chip as well as all pins of the Atmel AVR microcontroller are bonded out to provide customers the same flexibility for their applications as they have when using discrete parts.

The LIN-SBC ATA6624 is a fully integrated LIN transceiver, which complies with the LIN 2.0, 2.1 and SAEJ2602-2 specifications. It has a low-drop voltage regulator for 5V/85mA output and a window watchdog. The voltage regulator is able to source up to 85mA, but the output current can be boosted by using an external NPN transistor. The LIN-SBC is designed to handle the low-speed data communication in vehicles, e.g., in convenience electronics. Improved slope control at the LIN-driver ensures secure data communication up to 20kBaud. Sleep mode and silent mode guarantee very low current consumption.

Features

AI Translation
  • Single-package fully-integrated Atmel AVR 8-bit microcontroller with LIN transceiver, 5V regulator (85mA current capability) and watchdog
  • Very low current consumption in sleep mode
  • 8Kbytes/16Kbytes flash memory for application program (Atmel ATA6612C/ATA6613C)
  • Supply voltage up to 40V
  • Operating voltage: 5V to 27V
  • Temperature range: Tcase -40℃ to +125℃
  • QFN48, 7mm×7mm package
  • Master and slave operation possible
  • Supply voltage up to 40V
  • Operating voltage VS = 5V to 27V
  • Typically 10μA supply current during sleep mode
  • Typically 57μA supply current in silent mode
  • Linear low-drop voltage regulator, 85mA current capability
  • Normal, fail-safe, and silent mode
  • VCC = 5.0V ± 2%
  • In sleep mode VCC is switched off
  • VCC - undervoltage detection (4ms reset time) and watchdog reset logical combined at open drain output NRES
  • Negative trigger input for watchdog
  • Boosting the voltage regulator possible with an external NPN transistor
  • LIN physical layer according to LIN 2.0, 2.1 specification and SAEJ2602-2
  • Wake-up capability via LIN-bus, wake pin, or Kl_15 pin
  • INH output to control an external voltage regulator or to switch off the master pull Up resistor
  • TXD time-out timer
  • Bus pin is over temperature and short circuit protected versus GND and battery
  • Adjustable watchdog time via external resistor
  • Advanced EMC and ESD performance
  • Fulfills the OEM “hardware requirements for LIN in automotive applications Rev.1.0”
  • Interference and damage protection according ISO7637
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.4564$ 11.46
10+$ 10.9215$ 109.22
30+$ 9.9949$ 299.85
100+$ 9.1871$ 918.71
Standard Packaging4000/Full Reel
Better price for more quantity?
$