DIODES DMG2302UKQ-7
| Manufacturer | |
| MPN | DMG2302UKQ-7 |
| LCSC Part # | C5224573 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 2.8A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 660mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 90mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 130pF | |
| Gate Charge(Qg) | 1.4nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It is AEC-Q101 qualified with PPAP support, making it ideal for backlighting, power management, DC-DC converters, and motor control. The gate features ESD protection.
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Gate ESD protection
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- AEC-Q101 qualified for high reliability
- PPAP capable
Applications
AI Translation
- Backlighting
- Power management
- DC-DC converter
- Motor control
In-Stock: 965
965 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1655 | $ 0.83 |
| 50+ | $ 0.1321 | $ 6.61 |
| 150+ | $ 0.1177 | $ 17.66 |
| 500+ | $ 0.0998 | $ 49.90 |
| 3,000+ | $ 0.0879 | $ 263.70 |
| 6,000+ | $ 0.0831 | $ 498.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 660mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 90mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 130pF | |
| Gate Charge(Qg) | 1.4nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of automotive applications. It is AEC-Q101 qualified with PPAP support, making it ideal for backlighting, power management, DC-DC converters, and motor control. The gate features ESD protection.
Features
AI Translation
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Gate ESD protection
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- AEC-Q101 qualified for high reliability
- PPAP capable
Applications
AI Translation
- Backlighting
- Power management
- DC-DC converter
- Motor control
C5224573 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



