LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST BTA20-700BWRG product image
  • BTA20-700BWRG thumbnail 1
  • BTA20-700BWRG thumbnail 2
  • BTA20-700BWRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST BTA20-700BWRGRoHS

Manufacturer
MPN
BTA20-700BWRG
LCSC Part #
C5224569
Packaging
TO-220AB
Customer #
Key Attributes
TRIAC 700V 20A TO-220AB
Datasheetpdf iconST BTA20-700BWRG
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8405$ 4.84
10+$ 4.6375$ 46.38
50+$ 4.5135$ 225.68
100+$ 4.4097$ 440.97
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerST
PackagingTO-220AB
Holding Current (Ih)75mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))20A
Peak off - state voltage(Vdrm)700V
Current - Surge(Itsm@f)200A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece