Jinrui JK-mSMD900L-6
| Manufacturer | JinruiAsian Brands |
| MPN | JK-mSMD900L-6 |
| LCSC Part # | C5224431 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PPTC Surface-mount Devices, RoHS Compliant & Halogen Free, Faster tripping |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 9A | |
| Pitch | - | |
| Current - Max | 50A | |
| Power Dissipation | 2.2W | |
| Trip Current | 18A | |
| Height | 1.6mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 0.5mΩ | |
| Time to Trip(Max) | 2s | |
| Resistance - Post Trip (R1) (Max) | 3mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant & Halogen Free
- Faster tripping, 1812 Dimension, Surface mountable, Solid state
- Operating Current: 1.9A ~ 9.0A
- Maximum Voltage: 6V/12V
- Operating Temperature: -40°C ~ 85°C
- Certification: CSA, TUV
In-Stock: 1,345
1,345 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1164 | $ 0.58 |
| 50+ | $ 0.0895 | $ 4.48 |
| 150+ | $ 0.076 | $ 11.40 |
| 1,500+ | $ 0.0659 | $ 98.85 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 9A | |
| Pitch | - | |
| Current - Max | 50A | |
| Power Dissipation | 2.2W | |
| Trip Current | 18A | |
| Height | 1.6mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 0.5mΩ | |
| Time to Trip(Max) | 2s | |
| Resistance - Post Trip (R1) (Max) | 3mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant & Halogen Free
- Faster tripping, 1812 Dimension, Surface mountable, Solid state
- Operating Current: 1.9A ~ 9.0A
- Maximum Voltage: 6V/12V
- Operating Temperature: -40°C ~ 85°C
- Certification: CSA, TUV
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



