ElecSuper NX138AKR-ES
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | NX138AKR-ES |
| LCSC Part # | C5224272 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 400mA SOT-23 |
| Description | N-Channel 60V 400mA 417mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,300
2,300
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0126 | $ 0.63 |
500+ | $ 0.0098 | $ 4.90 |
3,000+ | $ 0.0083 | $ 24.90 |
6,000+ | $ 0.0074 | $ 44.40 |
24,000+ | $ 0.0066 | $ 158.40 |
51,000+ | $ 0.0061 | $ 311.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$