ElecSuper ES2N7002WT1G
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | ES2N7002WT1G |
| LCSC Part # | C5224241 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 300mA SOT-323 |
| Description | N-Channel 60V 300mA 350mW Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,740
6,740
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0238 | $ 0.48 |
200+ | $ 0.0187 | $ 3.74 |
600+ | $ 0.0158 | $ 9.48 |
3,000+ | $ 0.0135 | $ 40.50 |
9,000+ | $ 0.012 | $ 108.00 |
21,000+ | $ 0.0112 | $ 235.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$