RESI EBWM2512F1L00S9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | EBWM2512F1L00S9 |
| LCSC Part # | C5224158 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 1mΩ ±1% 6W 2512 |
| Description | 1mΩ 6W ±200ppm/℃ Shunt ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
5,175 
5,175
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2494 | $ 1.25 |
50+ | $ 0.1973 | $ 9.87 |
150+ | $ 0.1749 | $ 26.24 |
500+ | $ 0.147 | $ 73.50 |
2,500+ | $ 0.1284 | $ 321.00 |
4,000+ | $ 0.1209 | $ 483.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$