VISHAY IRFP360PBF
| Manufacturer | |
| MPN | IRFP360PBF |
| LCSC Part # | C5224094 |
| Packaging | TO-247AC |
| Customer # | |
| Key Attributes | MOSFET N-CH 400V 23A TO-247AC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC | |
| Drain to Source Voltage | 400V | |
| Output Capacitance(Coss) | 1.1nF | |
| Current - Continuous Drain(Id) | 23A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 280W | |
| Reverse Transfer Capacitance (Crss@Vds) | 490pF | |
| RDS(on) | 200mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.5nF | |
| Gate Charge(Qg) | 210nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Third generation Power MOSFETs provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The TO-247AC package is preferred for commercial-industrial applications where higher power levels preclude the use of TO-220AB devices. The TO-247AC is similar but superior to the earlier TO-218 package because of its isolated mounting hole. It also provides greater creepage distance between pins to meet the requirements of most safety specifications.
Features
- Dynamic dV/dt rated
- Repetitive avalanche rated Available
- Isolated central mounting hole RoHS Available
- Fast switching
- Ease of paralleling
- Simple drive requirements
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.373 | $ 4.37 |
| 10+ | $ 3.9768 | $ 39.77 |
| 25+ | $ 3.517 | $ 87.93 |
| 100+ | $ 3.2626 | $ 326.26 |
| 500+ | $ 3.1485 | $ 1574.25 |
| 1,000+ | $ 3.098 | $ 3098.00 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-247AC | |
| Drain to Source Voltage | 400V | |
| Output Capacitance(Coss) | 1.1nF | |
| Current - Continuous Drain(Id) | 23A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 280W | |
| Reverse Transfer Capacitance (Crss@Vds) | 490pF | |
| RDS(on) | 200mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.5nF | |
| Gate Charge(Qg) | 210nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Third generation Power MOSFETs provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The TO-247AC package is preferred for commercial-industrial applications where higher power levels preclude the use of TO-220AB devices. The TO-247AC is similar but superior to the earlier TO-218 package because of its isolated mounting hole. It also provides greater creepage distance between pins to meet the requirements of most safety specifications.
Features
- Dynamic dV/dt rated
- Repetitive avalanche rated Available
- Isolated central mounting hole RoHS Available
- Fast switching
- Ease of paralleling
- Simple drive requirements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



