LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY S5D-E3/57T product image
  • S5D-E3/57T thumbnail 1
  • S5D-E3/57T thumbnail 2
  • S5D-E3/57T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY S5D-E3/57TRoHS

Manufacturer
MPN
S5D-E3/57T
LCSC Part #
C5224086
Packaging
DO-214AB
Customer #
Key Attributes
DIODE STANDARD 200V DO-214AB
Datasheetpdf iconVISHAY S5D-E3/57T
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5388$ 0.54
10+$ 0.5274$ 5.27
30+$ 0.5209$ 15.63
100+$ 0.5144$ 51.44
Standard Packaging850/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-214AB
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)200V
Voltage - Forward(Vf@If)1.15V@5A
Reverse Leakage Current (Ir)10uA
Current - Rectified5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging850
Sales UnitPiece

Features

AI Translation
  • Low profile package Available
  • Ideal for automated placement
  • Glass passivated pellet chip junction
  • Low forward voltage drop RoHS COMPLIANT
  • Low leakage current HALOGEN
  • High forward surge capability FREE
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
  • AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3

Applications

AI Translation
  • For use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer, automotive and telecommunication.