VISHAY LL4148-M-18
| Manufacturer | |
| Mfr. Part # | LL4148-M-18 |
| LCSC Part # | C5224072 |
| Package | SOD-80 |
| Customer # | |
| Key Attributes | DIODE GP 100V 300mA SOD-80 |
| Description | Diode Independent 100V 300mA Surface Mount SOD-80 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | SOD-80 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,460
9,460
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0583 | $ 0.58 |
100+ | $ 0.0467 | $ 4.67 |
300+ | $ 0.041 | $ 12.30 |
1,000+ | $ 0.0366 | $ 36.60 |
5,000+ | $ 0.0318 | $ 159.00 |
10,000+ | $ 0.03 | $ 300.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$