LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SL43-E3/57T product image
  • SL43-E3/57T thumbnail 1
  • SL43-E3/57T thumbnail 2
  • SL43-E3/57T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SL43-E3/57TRoHS

Manufacturer
MPN
SL43-E3/57T
LCSC Part #
C5224066
Packaging
DO-214AB(SMC)
Customer #
Key Attributes
DIODE SCHOTTKY 30V DO-214AB(SMC)
Datasheetpdf iconVISHAY SL43-E3/57T
In-Stock: 863
863 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7259$ 0.73
10+$ 0.6625$ 6.63
30+$ 0.6315$ 18.95
100+$ 0.6006$ 60.06
500+$ 0.5257$ 262.85
850+$ 0.516$ 438.60
Standard Packaging850/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-214AB(SMC)
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)420mV@4A
Reverse Leakage Current (Ir)500uA@30V
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified4A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging850
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power losses, high efficiency
  • Very low forward voltage drop
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHE3 or P/NHM3
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.