LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZHOURI PM2.54-1*20 product image
  • PM2.54-1*20 thumbnail 1
  • PM2.54-1*20 thumbnail 2
  • PM2.54-1*20 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHOURI PM2.54-1*20RoHS

Manufacturer
ZHOURIAsian Brands
MPN
PM2.54-1*20
LCSC Part #
C5224030
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 20POS 2.54mm SINGLE ROW TH
Datasheetpdf iconZHOURI PM2.54-1*20
Custom CablesMOQ 1pc
In-Stock: 1,450
1,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2174$ 1.09
50+$ 0.1752$ 8.76
160+$ 0.1437$ 22.99
480+$ 0.1211$ 58.13
3,200+$ 0.111$ 355.20
4,800+$ 0.105$ 504.00
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerZHOURI
PackagingThrough Hole,P=2.54mm
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Number of Positions20P
Current Rating2.5A
Insulation Height8.5mm
Holes Structure1x20P
Holes DirectionTop
Pitch2.54mm
Number of Rows1
Circular Hole / Square HoleSquare Hole
Row Spacing2.54mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging160
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.