LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
Brightking 2RP090M-8 product image
  • 2RP090M-8 thumbnail 1
  • 2RP090M-8 thumbnail 2
  • 2RP090M-8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking 2RP090M-8RoHS

Manufacturer
BrightkingAsian Brands
MPN
2RP090M-8
LCSC Part #
C522399
Packaging
SMD,8x6mm
Customer #
Key Attributes
GDT 90V 20kA 2 POLE SMD
Datasheetpdf iconBrightking 2RP090M-8
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2819$ 0.2199$ 1.10
50+$ 0.2238$ 0.1746$ 8.73
150+$ 0.1989$ 0.1552$ 23.28
500+$ 0.1678$ 0.1309$ 65.45
2,500+$ 0.1539$ 0.1201$ 300.25
5,000+$ 0.1456$ 0.1136$ 568.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
PackagingSMD,8x6mm
Operating Temperature Range-40℃~+85℃
Impulse Discharge Current20kA
Tolerance±20%
Voltage - DC Spark Over (Nom)90V;600V
Capacitance1.5pF
Diameter (φD)8mm
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1 KV/μs
  • Stable breakdown voltage
  • High insulation resistance
  • Low capacitance (≤1.5pF)
  • High holdover voltage
  • Large absorbing transient current capability
  • Micro-Gap Design
  • Size: 8.0mm * 6.0mm
  • Storage and operating temperature: -40°C ~ +85°C
  • Meets MSL level 1, per J-STD-020
  • Safety certification: E244458

Applications

AI Translation
  • Repeaters
  • Modems
  • Telephone Interface
  • Line cards
  • Data communication equipment
  • Line test equipment