LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 2RM400L-8/B product image
  • 2RM400L-8/B thumbnail 1
  • 2RM400L-8/B thumbnail 2
  • 2RM400L-8/B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking 2RM400L-8/BRoHS

Manufacturer
BrightkingAsian Brands
MPN
2RM400L-8/B
LCSC Part #
C522386
Packaging
Through Hole,D8xL6mm
Customer #
Key Attributes
GDT 400V 10kA 2 POLE TH
Datasheetpdf iconBrightking 2RM400L-8/B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2498$ 1.25
50+$ 0.1962$ 9.81
150+$ 0.1732$ 25.98
500+$ 0.1446$ 72.30
2,500+$ 0.1318$ 329.50
5,000+$ 0.1242$ 621.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
PackagingThrough Hole,D8xL6mm
Operating Temperature Range-40℃~+85℃
Height6mm
Impulse Discharge Current10kA
Tolerance±20%
Voltage - DC Spark Over (Nom)400V;1kV
Capacitance1.5pF
Diameter (φD)8mm
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1 KV/μs
  • Stable breakdown voltage
  • High insulation resistance
  • Low capacitance (≤1.5pF)
  • High holdover voltage
  • Large absorbing transient current capability
  • Micro-Gap Design
  • Size: 8.0mm * 6.0mm
  • Storage and operating temperature: -40°C ~ +85°C
  • Meets MSL level 1, per J-STD-020
  • Safety certification: E244458

Applications

AI Translation
  • Repeaters
  • Modems
  • Telephone Interface
  • Line cards
  • Data communication equipment
  • Line test equipment