LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 2RM250L-8/B product image
  • 2RM250L-8/B thumbnail 1
  • 2RM250L-8/B thumbnail 2
  • 2RM250L-8/B thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Brightking 2RM250L-8/BRoHS

Manufacturer
BrightkingAsian Brands
MPN
2RM250L-8/B
LCSC Part #
C522378
Packaging
Through Hole,D8xL6mm
Customer #
Key Attributes
GDT 250V 10kA 2 POLE TH
Datasheetpdf iconBrightking 2RM250L-8/B
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1866$ 0.93
50+$ 0.1827$ 9.14
200+$ 0.1802$ 36.04
500+$ 0.1776$ 88.80
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
PackagingThrough Hole,D8xL6mm
Operating Temperature Range-40℃~+85℃
Height6mm
Impulse Discharge Current10kA
Tolerance±20%
Voltage - DC Spark Over (Nom)250V;800V
Capacitance1.5pF
Diameter (φD)8mm
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1 KV/μs
  • Stable breakdown voltage
  • High insulation resistance
  • Low capacitance (≤1.5pF)
  • High holdover voltage
  • Large absorbing transient current capability
  • Micro-Gap Design
  • Size: 8.0mm * 6.0mm
  • Storage and operating temperature: -40°C ~ +85°C
  • Meets MSL level 1, per J-STD-020
  • Safety certification: E244458

Applications

AI Translation
  • Repeaters
  • Modems
  • Telephone Interface
  • Line cards
  • Data communication equipment
  • Line test equipment