Slkor FDV301N
| Manufacturer | SlkorAsian Brands |
| MPN | FDV301N |
| LCSC Part # | C5223668 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 25V 0.22A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 25V | |
| Current - Continuous Drain(Id) | 220mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.3pF | |
| RDS(on) | 5Ω@2.7V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.5pF | |
| Gate Charge(Qg) | 700pC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance R<sub>DS(on)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- 0.22 A, 25 V
- RDS(ON)=4 Ω @ VGS=4.5 V
- RDS(ON)=5 Ω @ VGS=2.7 V
- Very low level gate drive requirements allowing direct operation in 3V circuits. VGS(th)<1.5 V
- Gate-Source Zener for ESD ruggedness
-
6 kV Human Body Model
- Replace multiple NPN digital transistors with one DMOSFET
Applications
AI Translation
- Backlighting - Power Management Functions - DC-DC Converters
In-Stock: 2,530
2,530 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0638$ 0.0383 | $ 0.38 |
| 100+ | $ 0.0505$ 0.0303 | $ 3.03 |
| 300+ | $ 0.0439$ 0.0264 | $ 7.92 |
| 3,000+ | $ 0.0389$ 0.0234 | $ 70.20 |
| 6,000+ | $ 0.0349$ 0.0210 | $ 126.00 |
| 9,000+ | $ 0.0329$ 0.0198 | $ 178.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 25V | |
| Current - Continuous Drain(Id) | 220mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.3pF | |
| RDS(on) | 5Ω@2.7V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.5pF | |
| Gate Charge(Qg) | 700pC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance R<sub>DS(on)</sub> while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- 0.22 A, 25 V
- RDS(ON)=4 Ω @ VGS=4.5 V
- RDS(ON)=5 Ω @ VGS=2.7 V
- Very low level gate drive requirements allowing direct operation in 3V circuits. VGS(th)<1.5 V
- Gate-Source Zener for ESD ruggedness
-
6 kV Human Body Model
- Replace multiple NPN digital transistors with one DMOSFET
Applications
AI Translation
- Backlighting - Power Management Functions - DC-DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



