LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 2RM120M-8 product image
Images for reference only

Brightking 2RM120M-8RoHS

Manufacturer
BrightkingAsian Brands
MPN
2RM120M-8
LCSC Part #
C522362
Packaging
-
Customer #
Key Attributes
GDT 120V 10kA 2 POLE
Datasheetpdf iconBrightking 2RM120M-8
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2398$ 0.24
200+$ 0.0928$ 18.56
500+$ 0.0896$ 44.80
1,000+$ 0.0879$ 87.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
Packaging-
Impulse Discharge Current10kA
Tolerance±20%
Voltage - DC Spark Over (Nom)120V
Capacitance1.5pF
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1 KV/μs
  • Stable breakdown voltage
  • High insulation resistance
  • Low capacitance (≤1.5pF)
  • High holdover voltage
  • Large absorbing transient current capability
  • Micro-Gap Design
  • Size: 8.0mm * 6.0mm
  • Storage and operating temperature: -40°C ~ +85°C
  • Meets MSL level 1, per J-STD-020
  • Safety certification: E244458

Applications

AI Translation
  • Repeaters
  • Modems
  • Telephone Interface
  • Line cards
  • Data communication equipment
  • Line test equipment