LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 2RM075L-5/B product image
  • 2RM075L-5/B thumbnail 1
  • 2RM075L-5/B thumbnail 2
  • 2RM075L-5/B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking 2RM075L-5/BRoHS

Manufacturer
BrightkingAsian Brands
MPN
2RM075L-5/B
LCSC Part #
C522349
Packaging
Through Hole,D5.5xL6mm
Customer #
Key Attributes
GDT 75V 10kA 2 POLE TH
Datasheetpdf iconBrightking 2RM075L-5/B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2214$ 1.11
50+$ 0.1751$ 8.76
150+$ 0.1552$ 23.28
500+$ 0.1304$ 65.20
2,500+$ 0.1193$ 298.25
5,000+$ 0.1127$ 563.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
PackagingThrough Hole,D5.5xL6mm
Operating Temperature Range-40℃~+85℃
Height6mm
Impulse Discharge Current10kA
Tolerance±20%
Voltage - DC Spark Over (Nom)75V;600V
Capacitance1.5pF
Diameter (φD)5.5mm
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1kV/μs
  • Stable breakdown voltage
  • High insulation resistance
  • Low capacitance (≤1.5pF)
  • High holdover voltage
  • Large absorbing transient current capability
  • Micro-Gap Design
  • Size: 5.5mm * 6.0mm
  • Storage and operating temperature: -40°C ~ +85°C
  • Meets MSL level 1, per J-STD-020
  • Safety certification: E244458

Applications

AI Translation
  • Repeaters
  • Modems
  • Telephone Interface
  • Line cards
  • Data communication equipment
  • Line test equipment