LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON XF3M-3115-1B product image
Images for reference only

OMRON XF3M-3115-1BRoHS

Manufacturer
MPN
XF3M-3115-1B
LCSC Part #
C5223445
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
Rotary Backlock Connector (Dual sided, Upper sided Contact)
Datasheetpdf iconOMRON XF3M-3115-1B
Custom CablesMOQ 1pc
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3038$ 2.30
10+$ 2.2464$ 22.46
30+$ 2.2081$ 66.24
100+$ 2.1682$ 216.82
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerOMRON
PackagingSMD,P=0.5mm
Operating Temperature-30℃~+85℃
Number of Contacts31P
Pitch0.5mm
Current Rating500mA
Voltage Rating (Max)50V
Contact PlatingGold
Contact TypeTop Contact
Mounting TypeSurface Mount, Right Angle
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.